0ADAC0250-BE

Bel Fuse
530-0ADAC0250-BE
0ADAC0250-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 0.25A, 600VAC/600VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹345.70 ₹345.70
₹319.61 ₹3,196.10
₹265.56 ₹13,278.00
₹244.13 ₹24,413.00
₹219.90 ₹54,975.00
₹202.20 ₹1,01,100.00
₹185.43 ₹1,85,430.00
₹180.77 ₹3,61,540.00
₹158.41 ₹7,92,050.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADA
Ceramic Fuses
250 mA
Fast Blow
600 VAC
600 VDC
Holder / Clip
Clip
- 50 C
+ 105 C
Bulk
2.755 Ohms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Fast-Acting Fuse
Unit Weight: 10.566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0ADAC Series Fast Acting Fuses

Bel Fuse 0ADAC Series Fast Acting Fuses are 600VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. The 0ADAC Series fuses are designed for circuit protection in high-energy and high-power applications. These fuses feature a fast-acting, high-breaking capacity, are designed to UL 248-1, and are available in cartridge and pigtail-axial lead. Bel Fuse 0ADAC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, power inverters, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.