0ADBC1600-BE

Bel Fuse
530-0ADBC1600-BE
0ADBC1600-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 1.6A, 1000VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹605.67 ₹605.67
₹502.24 ₹2,511.20
₹464.04 ₹4,640.40
₹384.83 ₹19,241.50
₹355.02 ₹35,502.00
₹318.68 ₹79,670.00
₹293.52 ₹1,46,760.00
₹264.63 ₹2,64,630.00
₹255.31 ₹7,65,930.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADB
Ceramic Fuses
1.6 A
Fast Blow
1 kVAC
1 kVDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
165 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.76 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0ADBC Series Fast Acting Fuses

Bel Fuse 0ADBC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000VAC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.