0ADBP0250-RE

Bel Fuse
530-0ADBP0250-RE
0ADBP0250-RE

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹306.56 ₹3,06,560.00
₹297.24 ₹8,91,720.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0ADB
PCB Mount Fuses
250 mA
1 kVAC
Fast Blow
Leaded Fuses
1 kVDC
1 kV, 1 kV
Axial
- 55 C
+ 125 C
2.755 Ohms
Bulk
Brand: Bel Fuse
Diameter: 6.76 mm
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.