0ZCF0600FF2C

Bel Fuse
530-0ZCF0600FF2C
0ZCF0600FF2C

Mfr.:

Description:
Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,914

Stock:
3,914 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.35 ₹85.35
₹78.61 ₹786.10
₹65.22 ₹3,261.00
₹60.19 ₹6,019.00
₹54.17 ₹10,834.00
₹49.95 ₹24,975.00
₹46.00 ₹46,000.00
Full Reel (Order in multiples of 2000)
₹44.38 ₹88,760.00
₹38.99 ₹1,55,960.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  
0ZCF
SMD/SMT
SMD/SMT
6 A
12 V
12 A
100 A
20 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
Brand: Bel Fuse
Height: 1.7 mm
Length: 7.98 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 2000
Subcategory: PPTC Resettable Fuses
Type: AEC-Q200 Qualified
Width: 5.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZCF Resettable PPTC Fuses

Bel Fuse 0ZCF Resettable PPTC Fuses are AEC-Q200 compliant fuses designed for automotive and any resettable applications with high current and/or voltage. These fuses feature a chip size of 2920, high hold currents, and a fast trip time. The 0ZCF fuses operate at a hold current range of 300mA to 5A and a temperature range of -40°C to 85°C. These 0ZCF resettable fuses are RoHS 2 compliant, UL recognised (E305051), and TUV certified (R5012117).

SMT & Radial Lead PTC Resettable Fuses

Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.