2JQ 3-R

Bel Fuse
530-2JQ3-R
2JQ 3-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,677

Stock:
1,677 Can Dispatch Immediately
Quantities greater than 1677 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.61 ₹73.61
₹58.42 ₹584.20
₹49.20 ₹2,460.00
₹43.24 ₹4,324.00
₹38.86 ₹9,715.00
₹35.87 ₹17,935.00
₹33.08 ₹49,620.00
₹30.38 ₹91,140.00
₹27.30 ₹1,09,200.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
2JQ
Glass Fuses
3 A
Fast Blow
5 mm x 15 mm
350 VAC
140 VDC
100 A, 150 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
27 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 3.1 mm
Indicator Style: Without Indicator
Length: 13.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 2000
Subcategory: Fuses
Part # Aliases: 0657R3000-01
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.