3AB 3-R

Bel Fuse
530-3AB3-R
3AB 3-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3AB
Ceramic Fuses
3 A
Fast Blow
6 mm x 32 mm
250 VAC
100 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
33 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0603R3000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.