3AB 300-R

Bel Fuse
530-3AB300-R
3AB 300-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3AB
Ceramic Fuses
300 mA
Fast Blow
6 mm x 32 mm
250 VAC
35 A at 250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
2.52 Ohms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0603R0300-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99