3AB 750-R

Bel Fuse
530-3AB750-R
3AB 750-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,650

Stock:
2,650 Can Dispatch Immediately
Quantities greater than 2650 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹140.15 ₹140.15
₹116.79 ₹1,167.90
₹96.13 ₹4,806.50
₹82.38 ₹8,238.00
₹78.52 ₹19,630.00
₹68.28 ₹34,140.00
₹62.89 ₹62,890.00
₹55.25 ₹1,10,500.00
₹52.83 ₹2,64,150.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3AB
Ceramic Fuses
750 mA
Fast Blow
6 mm x 32 mm
250 VAC
35 A at 250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
257 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0603R0750-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99