3ABP 300 R

Bel Fuse
530-3ABP300R
3ABP 300 R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.70 ₹28,700.00
₹27.77 ₹55,540.00
₹24.88 ₹1,24,400.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3ABP
Ceramic Fuses
300 mA
Fast Blow
6 mm x 32 mm
250 VAC
35 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
2.52 Ohms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.9 mm
Indicator Style: Without Indicator
Length: 32.5 mm
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0613R0300-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.