3AG 2-R

Bel Fuse
530-3AG2-R
3AG 2-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,800

Stock:
6,800 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹69.42 ₹694.20
₹51.62 ₹2,581.00
₹46.96 ₹4,696.00
₹43.24 ₹10,810.00
₹39.60 ₹19,800.00
₹36.90 ₹36,900.00
₹33.27 ₹66,540.00
₹31.59 ₹1,57,950.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3AG
Glass Fuses
2 A
Fast Blow
6 mm x 32 mm
250 VAC
200 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
57 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0601R2000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.