3AG 3.5-R

Bel Fuse
530-3AG3.5-R
3AG 3.5-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,947

Stock:
2,947 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.79 ₹63.79
₹58.67 ₹586.70
₹41.42 ₹2,071.00
₹40.43 ₹10,107.50
₹33.69 ₹16,845.00
₹33.15 ₹33,150.00
₹30.82 ₹61,640.00
₹28.39 ₹1,41,950.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3AG
Glass Fuses
3.5 A
Fast Blow
6 mm x 32 mm
250 VAC
200 A at 250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
27 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0601R3500-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99