3SB 10-R

Bel Fuse
530-3SB10-R
3SB 10-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,733
Expected 14-04-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.01 ₹106.01
₹85.35 ₹853.50
₹70.70 ₹3,535.00
₹61.99 ₹6,199.00
₹57.41 ₹14,352.50
₹53.19 ₹26,595.00
₹45.10 ₹45,100.00
₹40.52 ₹81,040.00
₹39.08 ₹1,95,400.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3SB
Glass Fuses
10 A
Time Delay / Slow Blow
6 mm x 32 mm
125 VAC
10 kA at 125 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
10 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0602R9101-32
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99