3SB 12-R

Bel Fuse
530-3SB12-R
3SB 12-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,280

Stock:
1,280 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.96 ₹79.96
₹73.13 ₹731.30
₹60.73 ₹3,036.50
₹56.06 ₹5,606.00
₹50.40 ₹12,600.00
₹47.26 ₹47,260.00
₹40.52 ₹81,040.00
₹35.94 ₹1,79,700.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3SB
Glass Fuses
12 A
Time Delay / Slow Blow
6 mm x 32 mm
125 VAC
10 kA at 125 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
8 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0602R9121-32
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99