GSA 2-R

Bel Fuse
530-GSA2-R
GSA 2-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 614

Stock:
614 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹98.77 ₹987.70
₹81.91 ₹4,095.50
₹75.57 ₹7,557.00
₹67.93 ₹16,982.50
₹62.62 ₹31,310.00
₹57.68 ₹57,680.00
₹50.78 ₹1,01,560.00
₹46.59 ₹2,32,950.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
GSA
Ceramic Fuses
2 A
Time Delay / Slow Blow
250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
115 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0606R2000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.