MRT5AMMO

Bel Fuse
530-MRT5AMMO
MRT5AMMO

Mfr.:

Description:
Fuses with Leads - Through Hole 5A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,183

Stock:
4,183 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹44.63 ₹446.30
₹37.55 ₹1,877.50
₹33.64 ₹3,364.00
₹30.28 ₹7,570.00
₹27.95 ₹13,975.00
Full Ammo Pack (Order in multiples of 1000)
₹25.16 ₹25,160.00
₹23.20 ₹46,400.00
₹20.03 ₹1,00,150.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
MRT
PCB Mount Fuses
5 A
250 VAC
Time Delay / Slow Blow
Round Body Pin Fuses
Radial
MICRO
- 55 C
+ 125 C
10 mOhms
Ammo Pack
Brand: Bel Fuse
Diameter: 8.35 mm
Indicator Style: Without Indicator
Length: 7.7 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Radial Lead Fuse
Part # Aliases: 0692-5000-02
Unit Weight: 763.280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.