RST 1

Bel Fuse
530-RST1
RST 1

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.98 ₹54.98
₹41.74 ₹417.40
₹35.13 ₹1,756.50
₹26.84 ₹2,684.00
₹26.46 ₹13,230.00
₹22.46 ₹22,460.00
₹21.06 ₹42,120.00
₹19.66 ₹98,300.00

Similar Product

Bel Fuse 0HAAL1000-01
Bel Fuse
Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1A
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
RST
PCB Mount Fuses
1 A
250 VAC
Time Delay / Slow Blow
Square Body Pin Fuses
35 A
Radial
MICRO
- 55 C
+ 125 C
70 mOhms
Bulk
Brand: Bel Fuse
Height: 7.7 mm
Indicator Style: Without Indicator
Length: 8.35 mm
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Width: 4 mm
Part # Aliases: 0697-1000-01
Unit Weight: 387.225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.