RST 3.15 AMMO

Bel Fuse
530-RST3.15AMMO
RST 3.15 AMMO

Mfr.:

Description:
Fuses with Leads - Through Hole Fuse

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RST
PCB Mount Fuses
3.15 A
250 VAC
Time Delay / Slow Blow
Square Body Pin Fuses
35 A at 250 VAC
Radial
MICRO
- 55 C
+ 125 C
17 mOhms
Ammo Pack
Brand: Bel Fuse
Height: 7.7 mm
Indicator Style: Without Indicator
Length: 8.35 mm
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Width: 4 mm
Part # Aliases: 0697-3150-02
Unit Weight: 826.781 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85361000
ECCN:
EAR99