SST 750/5K

Bel Fuse
530-SST750/5K
SST 750/5K

Mfr.:

Description:
Surface Mount Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SST
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
750 mA
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
250 mOhms
Brand: Bel Fuse
Height: 2.54 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 2.54 mm
Part # Aliases: 0680-0750-05
Unit Weight: 332.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

SST Slow Blow Fuses

Bel Fuse SST Slow Blow Fuses are AEC-Q compliant devices with SMD type 2410 size and wide current rating from 375mA to 7A. These fuses feature 125VAC/125VDC voltage rating and operate at a temperature range from -55°C to 125°C. Typical applications include notebook, LCD/LED monitor, PC, office electronic equipment, medical and industrial equipment, and power supplies.