0RQB-D0W12LG

Bel Power Solutions
530-0RQB-D0W12LG
0RQB-D0W12LG

Mfr.:

Description:
DC/DC Converters - Through Hole Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 360   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,435.98 ₹30,36,952.80
540 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
200 W
72 V
110 V
12 V
16.7 A
2.25 kV
1/4 Brick
62.2 mm (2.449 in)
36.8 mm (1.449 in)
15 mm (0.591 in)
Industrial
0RQB-D0W12L
Brand: Bel Power Solutions
Input Voltage: 72 V to 110 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 145.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

0RQB-D0W12L Isolated DC/DC Converter

Bel Power Solutions 0RQB-D0W12L Isolated DC/DC Converter is designed for applications requiring high efficiency. This converter provides up to 200W of output power from a wide input range of 72V, 96V, and 110V typical. Other features include remote on/off, input undervoltage and overvoltage lockout, as well as overcurrent, short circuit, output overvoltage, and overtemperature protection. Bel 0RQB-D0W12L is available in a compact 1/4-brick package with a conformal coated PCB to ensure environmental ruggedness.