DM7308G-65512-R100

Bel Power Solutions
784-DM7308G
DM7308G-65512-R100

Mfr.:

Description:
Switching Controllers 8-NODE DIGITAL POWER POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 234

Stock:
234 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,166.26 ₹3,166.26
₹2,633.27 ₹26,332.70
₹2,479.52 ₹61,988.00
Full Reel (Order in multiples of 100)
₹2,264.27 ₹2,26,427.00
₹2,215.82 ₹4,43,164.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Switching Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
8 Output
- 40 C
+ 85 C
SMD/SMT
QFN-64
Reel
Cut Tape
MouseReel
Brand: Bel Power Solutions
Description/Function: Digital Power Management performing communication between the I2C interface and host system
Fall Time: 250 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Operating Supply Voltage: 3 V to 3.6 V
Product: Digital Power Managers
Product Type: Switching Controllers
Rise Time: 300 ns
Series: DM7300
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 206.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.