DP7015G-R100

Bel Power Solutions
784-DP7015G
DP7015G-R100

Mfr.:

Description:
DC/DC Converters - Chassis Mount DIGITAL POL 15A HORIZONTAL SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,412.25 ₹3,412.25
₹3,284.60 ₹16,423.00
₹3,270.62 ₹32,706.20
₹3,269.69 ₹81,742.25
Full Reel (Order in multiples of 100)
₹3,041.40 ₹3,04,140.00
₹3,006.92 ₹6,01,384.00
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
12 V
8 V
13.2 V
5.5 V
15 A
32 mm (1.26 in)
14 mm (0.551 in)
8 mm (0.315 in)
Industrial
Brand: Bel Power Solutions
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Chassis
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Tradename: dpwer
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Intelligent Digital Point-of-Load (dPOL) Systems

Bel Power Solutions Intelligent Digital Point-of-Load (dPOL) Systems feature fully programmable step-down point-of-load DC-DC converters integrating digital power conversion and intelligent power management. These converters work with the DM7300 Digital Power Managers (DPM), which provide for synchronizing all system power-on load regulators, for a flexible, low-noise power system solution. The DP7x and DP8x converters support input voltages from 8V to 14V with programmable output voltages. Vertical and horizontal mounting orientations are available in both surface-mount and through-hole board mounting options.