EZVC45FS12E

Bel Power Solutions
784-EZVC45FS12E
EZVC45FS12E

Mfr.:

Description:
Desktop AC Adapters POWER SUPPLY,eZVC45FS12E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,108.48 ₹1,55,424.00
₹3,101.96 ₹3,10,196.00
₹3,085.19 ₹7,71,297.50
500 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Universal
90 V to 264 V
1 Output
45 W
12 V
3.75 A
Medical, Industrial
Barrel Connector
88 %
Brand: Bel Power Solutions
Height: 1.16 in
Length: 4.25 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 1.81 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
BEL POWER SOLUTIONS