F4810-G

Bel Power Solutions
784-F4810-G
F4810-G

Mfr.:

Description:
EMI Filter Circuits DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,730.93 ₹3,730.93
₹2,890.44 ₹14,452.20
₹2,844.79 ₹28,447.90
₹2,800.99 ₹70,024.75
₹2,736.70 ₹1,36,835.00
₹2,600.65 ₹2,60,065.00
₹2,216.75 ₹6,65,025.00

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: EMI Filter Circuits
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
80 VDC
10 A
Solder
- 40 C
+ 85 C
F
Brand: Bel Power Solutions
Height: 0.38 in
Length: 1.2 in
Product Type: EMI Filter Circuits
Factory Pack Quantity: 150
Subcategory: Filters
Width: 0.81 in
Unit Weight: 3.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BEL POWER SOLUTIONS