G08-M02

Bel Power Solutions
784-G08-M02
G08-M02

Mfr.:

Description:
Power Supplies - Rack Mount FRONT PANEL HZZ00802

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,025.41 ₹9,025.41
₹8,460.74 ₹42,303.70
₹8,081.50 ₹2,02,037.50
₹6,940.05 ₹3,47,002.50
₹6,817.05 ₹6,81,705.00
250 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
G08
Brand: Bel Power Solutions
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: G
Unit Weight: 61.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8536690090
USHTS:
8504909690
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.