HDP65-1224

Bel Power Solutions
784-HDP65-1224
HDP65-1224

Mfr.:

Description:
Power Supplies - Chassis Mount 65W AC-DC Power Supply, 24VDC, 90-264VAC, 2.71A, 1 output, , Through Hole

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 06-07-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,999.11 ₹4,999.11
₹4,799.70 ₹23,998.50
₹4,716.77 ₹47,167.70
₹4,568.62 ₹1,14,215.50
₹4,512.71 ₹2,25,635.50
₹4,436.30 ₹4,96,865.60
1,008 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
65 W
90 VAC to 264 VAC
1 Output
24 VDC
2.71 A
Open Frame
4 kVDC
92 %
Industrial
76.2 mm (3 in)
32 mm (1.26 in)
25.4 mm (1 in)
HDP65
Brand: Bel Power Solutions
Dimensions: 76.2 mm x 32 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 112
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.