LDC480-48

Bel Power Solutions
784-LDC480-48
LDC480-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,807.44 ₹25,807.44
₹24,883.88 ₹2,23,954.92
₹24,647.60 ₹6,65,485.20

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
120 VAC to 240 VAC, 110 VDC to 345 VDC
1 Output
48 VDC
10 A
Industrial
117 mm (4.606 in)
56 mm (2.205 in)
140 mm (5.512 in)
LDC480
Brand: Bel Power Solutions
Isolation Voltage: 4.2 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 9
Subcategory: AC-DC Power Supply
Unit Weight: 1.298 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99