PFE1500-12-054NA

Bel Power Solutions
784-PFE1500-12-054NA
PFE1500-12-054NA

Mfr.:

Description:
DC/DC Converters - Rack Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,027.65 ₹47,027.65
₹45,296.43 ₹2,71,778.58
₹44,461.82 ₹5,33,541.84
30 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
1.5 kW
12 V
125 A
322 mm
54.5 mm
40 mm
Industrial
PFE1500
Brand: Bel Power Solutions
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Tradename: PFE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.