PFE3000-12-069RAS366

Bel Power Solutions
784-E300012069RAS366
PFE3000-12-069RAS366

Mfr.:

Description:
Power Supplies - Rack Mount POWER SUPPLY;;AC-DC;IN 180to300VAC;250to400VDC;OUT 12.3V;244A;;WITH KEY SCREW;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 24   Multiples: 4
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97,994.61 ₹23,51,870.64

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3 kW
90 VAC to 300 VAC, 192 VDC to 400 VDC
1 Output
12 VDC
244 A
Industrial
555 mm
69 mm
42 mm
Brand: Bel Power Solutions
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.