TET4000-48-069RAH

Bel Power Solutions
784-TET4000-48069RAH
TET4000-48-069RAH

Mfr.:

Description:
Power Supplies - Rack Mount Frnt End AC-DC 4000W 54V 73A rev AIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99,052.19 ₹99,052.19
₹96,648.08 ₹3,86,592.32

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
4 kW
100 VAC to 277 VAC
1 Output
54.5 V
73 A
Industrial
530 mm
40.5 mm
40.5 mm
Brand: Bel Power Solutions
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Front-End Titanium Efficiency Power Supplies

Bel Power Solutions Front-End Titanium Efficiency Power Supplies are superior power supplies used in high-performance servers, routers, and network switches. These power supplies offer titanium efficiency of up to 97%, are hot-plug capable, and use digital controls for improved performance. The devices offer parallel operation with active analog current sharing as well as overtemperature, output overvoltage, and overcurrent protection. Bel Power Solutions Front-End Titanium Efficiency Power Supplies meet international safety standards and display the CE Mark for the European Low Voltage Directive (LVD).

TET4000 4000W AC-DC Front-End Power Supplies

Bel Power Solutions TET4000-48-069RA 4000W AC/DC power-factor-corrected (PFC) DC-DC Power Supplies convert standard AC mains power or high voltage DC bus voltages into the main output of 48VDC (42VDC to 58VDC) for supplying power distribution. The TET4000-48-069RA meets international safety standards and displays the European Low Voltage Directive (LVD) CE mark. These fully DSP controlled, efficient front-end power supplies from Bel Power Solutions incorporate resonant-soft-switching technology and integrated conversion stages to reduce component stresses; this provides increased system reliability, high efficiency, and high power density. 

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.