VRAE-03E1A0G

Bel Power Solutions
784-VRAE-03E1A0G
VRAE-03E1A0G

Mfr.:

Description:
DC/DC Converters - Through Hole Non-Isolated DC-DC Converter 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 196   Multiples: 98
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹588.45 ₹1,15,336.20
₹577.67 ₹1,69,834.98
₹565.09 ₹3,32,272.92
₹562.40 ₹6,06,267.20

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
15 W
9 V
4.5 V
13.8 V
590 mV to 5.1 V
3 A
16.5 mm (0.65 in)
10.41 mm (0.41 in)
8.13 mm (0.32 in)
Industrial
Brand: Bel Power Solutions
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 98
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99