X112BFSX10060

Bel Power Solutions
530-X112BFSX10060
X112BFSX10060

Mfr.:

Description:
RF Cable Assemblies CBL ASSY 2.92MM PLUG-PLUG 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,947.34 ₹1,69,736.70
₹33,098.47 ₹3,30,984.70
₹31,591.75 ₹7,89,793.75
50 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
1.524 m (5 ft)
50 Ohms
Coaxial
Brand: Bel Power Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Silver
Polarity: Normal
Product Type: RF Cable Assemblies
Series: HPI
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BEL POWER SOLUTIONS