DST-2-36

Bel Signal Transformer
530-DST-2-36
DST-2-36

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹855.39 ₹85,539.00
₹846.07 ₹1,69,214.00
₹830.23 ₹4,15,115.00
₹812.53 ₹8,12,530.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
36 V CT/18 V
1.1 VA
30 mA/60 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
34.9 mm
28.6 mm
24.6 mm
DST
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DST Class 2 Transformers

Signal Transformer / Bel DST Class 2 Transformers provide superior isolation and low capacitive coupling. The Split Bobbin-Low Power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel DST Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).