F1F2-0804-R47M

Bel Signal Transformer
530-F1F2-0804-R47M
F1F2-0804-R47M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR 0.47uH 23A 2.4 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹154.68 ₹154.68
₹127.66 ₹1,276.60
₹104.36 ₹10,436.00
₹102.50 ₹25,625.00
₹97.84 ₹48,920.00
₹91.69 ₹91,690.00
Full Reel (Order in multiples of 2000)
₹81.07 ₹1,62,140.00
₹76.41 ₹3,05,640.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
SMT Inductor
Shielded
470 nH
20 %
2.4 mOhms
40 A
- 55 C
+ 155 C
8.6 mm
8 mm
3.8 mm
Metal
F1F2
Reel
Cut Tape
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1F2 Shielded SMT Inductors

Signal Transformer / Bel F1F2 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F2 inductors are available in 0.33μH to 33μH inductance range with 20% tolerance and offer low DCR ranging from 1.4mΩ to 159mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F2 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.