HPI-20

Bel Signal Transformer
530-HPI-20
HPI-20

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,439.38 ₹65,439.38

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
2 kVA
100 VAC, 115 VAC, 215 VAC, 230 VAC
230 V/115 V
Chassis
8.7 A/17.4 A
Dual Primary Winding
Dual Secondary Winding
7.5 in
133.7 mm
6.56 in
HPI
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: High Power International Transformer
Unit Weight: 18.16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
850432000
TARIC:
8504320090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPI High-Power International Transformers

Bel Signal Transformer HPI High-Power International Transformers are constructed on a concentric platform and provide reinforced insulation while maintaining superior volumetric efficiency. Designers can easily modify Bel Signal Transformer HPI High-Power International Transformers for their exact application. The series is available in six power ratings: 1250VA, 1500VA, 1750VA, 2000VA, 2750VA, and 3500VA.