SCIHP0412-R047

Bel Signal Transformer
530-SCIHP0412-R047
SCIHP0412-R047

Mfr.:

Description:
Power Inductors - SMD SMD Inductor Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹65.41 ₹2,61,640.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.8 mm x 4.35 mm x 1.2 mm
Shielded
47 nH
20 %
13 A
3.75 mOhms
32 A
- 40 C
+ 125 C
Standard
4.8 mm
4.35 mm
1.2 mm
Composite
SCIHP
Reel
Application: Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 200 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCIHP Shielded Inductors

Bel Signal Transformer SCIHP Shielded Inductors are high-frequency, high-current devices with low DCR/µH in a small package. These Bel Signal Transformer shielded inductors offer 0.22uH to 22uH inductance (at up to 5MHz) and 2.0A to 48A saturation current. SCIHP series offers a -40°C to +125°C operating temperature range and handles high transient current spikes without saturation. These 1.8mm to 6.7mm height inductors feature composite construction that produces extremely low buzz noise.