SFAPI-101K-UL

Bel Signal Transformer
530-SFAPI-101K-UL
SFAPI-101K-UL

Mfr.:

Description:
Power Inductors - Leaded FIXED INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹122.07 ₹122.07
₹104.36 ₹1,043.60
₹94.11 ₹2,352.75
₹73.43 ₹7,343.00
₹67.84 ₹16,960.00
₹51.06 ₹51,060.00
₹50.97 ₹1,22,328.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Fixed Axial Power Inductor
Axial
100 uH
10 %
208 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
16.5 mm
6.6 mm
Ferrite
SFAPI
Bulk
Brand: Bel Signal Transformer
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 2400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFAPI Fixed Axial Power Inductors

Signal Transformer / Bel SFAPI Fixed Axial Power Inductors feature high permeability, impressive electrical resistivity, and low eddy current losses. These power inductors oppose any changes in current that pass through the coil. The SFAPI power inductors can be coupled with a capacitor to prevent sudden changes in the output voltage and current of power supplies. These fixed axial power inductors feature high current choke, wide inductance range, and high saturation ferrite core. The SFAPI power inductors operates with the -40°C to 125°C temperature range. Typical applications include switching regulators, power supplies, speaker crossover networks, and RFI suppression filters.