PC-ABK005F

Stewart Connector
530-PC-ABK005F
PC-ABK005F

Mfr.:

Description:
AC Power Leads NEMA 5-15P to C13 5FT Black

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹498.51 ₹498.51
₹470.56 ₹4,705.60
₹455.65 ₹9,113.00
₹420.24 ₹21,012.00
₹359.67 ₹35,967.00
₹354.08 ₹1,77,040.00
₹349.43 ₹3,49,430.00
₹315.88 ₹6,31,760.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AC Power Cord
IEC-320-C13
NEMA 5-15P
14 AWG
5 ft
Shielded
Black
Brand: Stewart Connector
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Cords

Bel Power Cords feature a 14AWG or 18AWG size and are available in 1ft, 2ft, 3ft, 6ft, 10ft, 15ft, and 25ft lengths. These power cords from Bel are an ideal solution for replacing missing or damaged power cords and have a NEMA 5-15P to C13 inlet design. For durability, these cords are fully molded and UL listed. Common applications include office environments for connecting power to monitors, computers, and appliances that have the IEC-60320-C13 inlet.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS