160705-RING

Bela
392-160705-RING
160705-RING

Mfr.:

Description:
Touch Sensor Development Tools Touch Sensor Development Tools One-axis sensor with multitouch and touch-size. Capacitive touch I2C ring for use with microcontrollers or embedded computers. Includes Qwiic connector cable.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
12
Expected 08-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,677.24 ₹1,677.24

Product Attribute Attribute Value Select Attribute
Bela
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CY8C206x6A-24LxXI
1.71 V to 5.5 V
Brand: Bela
Dimensions: 52 mm x 52 mm
For Use With: Gliss and Bela Boards
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: Gliss
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Trill Ring
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.