1426A 010U1000

Belden Wire & Cable
566-1426A-1000
1426A 010U1000

Mfr.:

Description:
Coaxial Cables 20AWG 1C SHIELD 1000ft BOX BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
20 AWG
304.8 m (1000 ft)
6.147 mm (0.242 in)
Polyvinyl Chloride (PVC)
Solid
1426
Brand: Belden Wire & Cable
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 16.783 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.