179DTBHD3

Belden Wire & Cable
566-179DTBHD3

179DTBHD3

Mfr.:

Description:
RF Connectors / Coaxial Connectors 179 DIGTL 3PC BNC LK CRIMP CONECTR YELLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:

293 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.01 ₹368.01
₹364.53 ₹3,645.30
₹299.28 ₹14,964.00
₹294.06 ₹29,406.00
₹288.84 ₹72,210.00
₹286.23 ₹7,15,575.00
5,000 Quote

Product Attribute Attribute Value
Belden Wire & Cable
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Plug (Pin)
75 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-59 Ultra-Miniature
Brand: Belden Wire & Cable
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 453.592 g

FEATURED PRODUCTS
BELDEN WIRE & CABLE