1805F Z4B1000

Belden Wire & Cable
566-1805F-1000
1805F Z4B1000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 8PR SHIELD 1000ft SPOOL VIOLET
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Audio
Shielded
16 Conductor
1000 ft
24 AWG
16.79 mm (0.661 in)
Violet
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: AES, EBU rated
Insulation Material: Foam High Density Polyethylene (FHDPE)
Product Type: Multi-Conductor Cables
Series: 1805F
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 95.708 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544492000
ECCN:
EAR99