3084A T5U5000

Belden Wire & Cable
566-3084AT5U5000
3084A T5U5000

Mfr.:

Description:
Multi-Conductor Cables 2 #22, 2 #24 SHLD PVC
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Shielded
2 Pair
5000 ft
22 AWG, 24 AWG
Gray
19 x 34, 19 x 36
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 3084A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 106.594 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.