34414 010500

Belden Wire & Cable
566-34414-500-10
34414 010500

Mfr.:

Description:
Hook-up Wire 14AWG 1C CSPE 500ft SPOOL BLACK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84,145.04 ₹84,145.04
₹76,638.91 ₹1,53,277.82
₹72,732.67 ₹3,63,663.35
₹69,673.62 ₹6,96,736.20
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
500 ft
41 x 30
Chlorosulphonated Polyethylene (CSPE)
600 V
Tinned Copper
+ 200 C
UL AWM Style 3191
34414
Hook-up Wire
14 AWG
Brand: Belden Wire & Cable
Outside Diameter: 4.32 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6.123 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
MXHTS:
8544493080
ECCN:
EAR99