37130 010250

Belden Wire & Cable
566-37130010250
37130 010250

Mfr.:

Description:
Hook-up Wire #3/0 STR EPDM 150C 600V
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black
250 ft
630 x 26
Ethylene Propylene Diene Monomer (EPDM)
600 V
Tinned Copper
+ 150 C
37130
Hook-up Wire
3/0 AWG
Brand: Belden Wire & Cable
Outside Diameter: 19.25 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.