4855PX 0104000

Belden Wire & Cable
566-4855PX0104000
4855PX 0104000

Mfr.:

Description:
Coaxial Cables #23 FFEP SH PVDF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
RoHS:  
RG-59
75 Ohms
23 AWG
1219.2 m (4000 ft)
4.11 mm (0.162 in)
Copper
Thermoplastic (TP)
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Colour: Black
Maximum Temperature: + 125 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080