6400UE 8771000

Belden Wire & Cable
566-6400UE8771000
6400UE 8771000

Mfr.:

Description:
Multi-Conductor Cables 2 #20 FLRST FLRST

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,397.00 ₹31,397.00
₹31,396.07 ₹62,792.14
₹30,901.28 ₹1,85,407.68
₹30,064.53 ₹3,00,645.30
₹29,817.60 ₹7,75,257.60
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Sound, Security and Alarm
Unshielded
2 Conductor
1000 ft
20 AWG
3.404 mm (0.134 in)
Natural
Polyvinyl Chloride (PVC)
Copper
7 x 28
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.