7106A 003250

Belden Wire & Cable
566-7106A-250-03
7106A 003250

Mfr.:

Description:
Multi-Conductor Cables 20AWG 12C UNSHLD 250' SPOOL ORANGE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unshielded
12 Conductor
250 ft
20 AWG
Orange
Polyvinyl Chloride (PVC)
Copper
600 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.