76005WS 008500

Belden Wire & Cable
566-76005WS-500-08
76005WS 008500

Mfr.:

Description:
Multi-Conductor Cables 28AWG /5 COND SHELD 500FT SPOOL SLATE

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,09,633.72 ₹1,09,633.72
₹1,02,810.15 ₹2,05,620.30

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Commercial Application
Shielded
5 Conductor
500 ft
28 AWG
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Tinned Copper
7 x 36
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 76005WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6.577 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.