7961A 1SW1000

Belden Wire & Cable
566-7961A-1000
7961A 1SW1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 4C ST PROFINET 1000FT SPOOL GREEN

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
49,000 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,98,159.20 ₹2,98,159.20
₹2,64,432.36 ₹5,28,864.72

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Industrial Data
Shielded
4 Conductor
1000 ft
22 AWG
6.5 mm (0.256 in)
Green
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 0.25
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20.865 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

DataTuff® Cat 5e PROFINET 796xA Cables

Belden DataTuff® Cat 5e PROFINET 796xA Cables are multi-conductor category 5e DataTuff quad cables. These cables are 22 American Wire Gauge (AWG) symmetric quad conductors covered with Polyolefin (PO) insulation. 796xA cables have FRPE bedding, ripcord, and are marked sequentially at two-foot intervals.