8473 0601000

Belden Wire & Cable
566-8473-1000
8473 0601000

Mfr.:

Description:
Multi-Conductor Cables 14AWG 2C UNSHLD 1000ft SPOOL CHROME
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio, Control and Instrumentation
Unshielded
1 Pair
1000 ft
14 AWG
8.64 mm (0.34 in)
Chrome
Polyvinyl Chloride (PVC)
42 x 30
600 V
Brand: Belden Wire & Cable
Features: PVC jacket
Product Type: Multi-Conductor Cables
Series: 8473
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 26.308 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.